- RS Stock No.:
- 201-3897
- Mfr. Part No.:
- 1029589
- Brand:
- Phoenix Contact
850 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$1.092
(exc. GST)
$1.201
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $1.092 | $54.60 |
*price indicative |
- RS Stock No.:
- 201-3897
- Mfr. Part No.:
- 1029589
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact orange end cover for terminal block has dimensions of 65.4mm x 0.8mm x 34.9mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-PTTB |
For Use With | DIN Rail Terminal Blocks |