Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, IECEx
- RS Stock No.:
- 179-3014
- Mfr. Part No.:
- 1528130000
- Brand:
- Weidmüller
Subtotal (1 box of 5 units)*
$295.85
(exc. GST)
$325.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $295.85 | $59.17 |
*price indicative
- RS Stock No.:
- 179-3014
- Mfr. Part No.:
- 1528130000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Jumper Bar | |
| Series | A | |
| For Use With | Klippon Connect Terminal Blocks | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Jumper Bar | ||
Series A | ||
For Use With Klippon Connect Terminal Blocks | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- DE
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Related links
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, IECEx
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 32A
- Weidmuller A Series Jumper Bar for Use with Klippon Connect Terminal Blocks, 24A
- Weidmuller A Series Cross Connection for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Plug for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series End Cover for Use with Klippon Connect Terminal Blocks
- Weidmuller A Series Test Adapter for Use with Klippon Connect Terminal Blocks
