- RS Stock No.:
- 867-594
- Mfr. Part No.:
- 279-308
- Brand:
- Wago
30 In Global stock for delivery within 10 working day(s)
170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.133
(exc. GST)
$2.346
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.133 | $21.33 |
*price indicative |
- RS Stock No.:
- 867-594
- Mfr. Part No.:
- 279-308
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
End and intermediate plates for 3-conductor feed-through connections
These grey plates are designed to be mounted on 3-conductor feed-through connections (1st stock no.:
867-550).
They protect metal parts against external contact.
867-550).
They protect metal parts against external contact.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Specifications
Attribute | Value |
---|---|
Accessory Type | End & Intermediate Plate |
Series | 279 |
For Use With | Terminal Block |
Colour | Grey |
Related links
- Wago 279 Series Grey Feed Through Terminal Block Single-Level,...
- Pfannenberg Fan Filter 279 x 264mm
- RS PRO Grey Steel Instrument Case, 279 x 432 x 219mm
- Crescent C11 Locking Pliers, 279 mm Overall
- RS PRO Black Steel Project Box, 279 x 203 x 131mm
- Fluke 279 FC Multimeter Kit
- Wago 279 Series Green/Yellow Earth Terminal Block Single-Level,...
- Wago 279 Series Adjacent Jumper for Use with 279 Series Terminal...