- RS Stock No.:
- 867-550
- Mfr. Part No.:
- 279-681
- Brand:
- Wago
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.706
(exc. GST)
$6.277
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.706 | $28.53 |
*price indicative |
- RS Stock No.:
- 867-550
- Mfr. Part No.:
- 279-681
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cage Clamp - 279 Series
Feed-through connections for mounting on DIN-type rails. These conductor through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Intermediate or end plates are also available
Intermediate or end plates are also available
279 Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 28 → 16AWG |
Series | 279 |
Termination Method | Cage Clamp |
Cable CSA | 1.5mm² |
Fused | No |
Current Rating | 18A |
Voltage Rating | 800 V |
Related links
- Wago 281 Series Grey Feed Through Terminal Block Single-Level,...
- Wago 282 Series Grey Feed Through Terminal Block Single-Level,...
- Crescent C11 Locking Pliers, 279 mm Overall
- Wago 279 Series End and Intermediate Plate for Use with 279 Series...
- MOLINEL Black Gilet, L
- Wago 279 Series Green/Yellow Earth Terminal Block Single-Level,...
- Wago 280 Series Grey Feed Through Terminal Block Single-Level,...
- Wago 279 Series Adjacent Jumper for Use with 279 Series Terminal...