- RS Stock No.:
- 425-370
- Mfr. Part No.:
- 1053160000
- Brand:
- Weidmüller
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$23.04
(exc. GST)
$25.34
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $23.04 | $115.20 |
*price indicative |
- RS Stock No.:
- 425-370
- Mfr. Part No.:
- 1053160000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller Jumper Bar, For Use With Terminal Block, Screw Mounting - W Series - 1053160000
Keep energy flowing in your system with this jumper bar from Weidmuller. This unit lets you connect multiple terminal blocks in a flash, reducing the time it takes to wire your setup. Secure screw-in connections mean the device won't budge in the event of heavy vibrations, so there's less chance of downtime. The PA66 housing is resistant to wear and corrosion, so it holds its own in harsh industrial environments.
Features & Benefits
• Operates reliably in demanding conditions, thanks to its wide operating temperature range of -60°C to +130°C
• Burning stops in 30 seconds or less for safety in the event of a fire
• Yellow colour makes it easy to identify in a busy setup
• Light weight of just 67.4g to place minimal strain on your equipment
• Current rating of 112A for use in demanding applications
• Burning stops in 30 seconds or less for safety in the event of a fire
• Yellow colour makes it easy to identify in a busy setup
• Light weight of just 67.4g to place minimal strain on your equipment
• Current rating of 112A for use in demanding applications
Applications
• Automated assembly lines
• Commercial power distribution
• Telecommunications
• Commercial power distribution
• Telecommunications
What size is this jumper bar?
Thanks to its compact dimensions of 155.7 (H) x 9.85 (W) x 28mm (D), it's a sure fit for busy systems.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Accessory Type | 10-Pole Jumper Bar |
Series | WQV |
For Use With | Terminal Block |
Current Rating | 112A |
Mounting Type | Direct Mounting |
Colour | Yellow |
Material | Polyamide |
Pitch | 16mm |
Voltage Rating | 400 V |
Hazardous Area Certification | ATEX |