WAGO 284 Series Step Down Jumper for Use with Rail Mount Terminal Blocks, 15A
- RS Stock No.:
- 223-970
- Mfr. Part No.:
- 284-414
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$282.43
(exc. GST)
$310.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $282.43 | $11.297 |
*price indicative
- RS Stock No.:
- 223-970
- Mfr. Part No.:
- 284-414
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Step Down Jumper | |
| Series | 284 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 15A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Step Down Jumper | ||
Series 284 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 15A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Step Down Jumper is designed for seamless connectivity among rail mounted terminal blocks, facilitating smooth commoning from various sizes. Ideal for the 284, 282, 280, and 279 series, it ensures secure and efficient electrical management within complex systems. Engineered with a robust grey polyamide housing, it meets stringent safety and flammability standards while being lightweight and easy to handle.
Meets flammability class V0 ensuring high safety standards
Lightweight making installation easier and more manageable
Ideal for applications requiring precision and reliability in electrical connections
Facilitates quick and effective integration with various terminal block series
Contributes to streamlined electrical layouts in complex systems
Lightweight making installation easier and more manageable
Ideal for applications requiring precision and reliability in electrical connections
Facilitates quick and effective integration with various terminal block series
Contributes to streamlined electrical layouts in complex systems
Related links
- WAGO 284 Series Step Down Jumper for Use with Rail Mount Terminal Blocks, 30A
- WAGO 284 Series Cover Plate for Use with Rail Mount Terminal Blocks
- WAGO 284 Series Jumper for Use with Rail Mount Terminal Blocks, 57A
- WAGO 284 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 284 Series Cover Plate for Use with 4- Conductor Terminal Blocks 279-831, 280-833 And 281-652
- WAGO 284 Series Cover Plate for Use with 4- Conductor 280-633 Terminal Blocks
- WAGO 284 Series Cover Plate for Use with 4- Conductor Terminal Blocks
- WAGO 284 Series Cover Plate for Use with 2-, 3- And 4- Conductor Terminal Blocks
