TRACOPOWER TSPC-UPS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output,
- RS Stock No.:
- 848-6465
- Mfr. Part No.:
- TSPC 240-124UPS
- Brand:
- TRACOPOWER
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$754.10
(exc. GST)
$829.51
(inc. GST)
Units | Per unit |
1 + | $754.10 |
- RS Stock No.:
- 848-6465
- Mfr. Part No.:
- TSPC 240-124UPS
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 1% Line Regulation, -25°C to +70°C Operating Temperature Range - TSPC Series - TSPC 240-124UPS
Take charge of your applications with this DIN rail power supply from Traco Power. The unit keeps its connected 12V lead-acid battery juiced up and ready to go, so you're prepped to handle mains power outages. Status checks are easy, thanks to LEDs that provide a clear signal that the battery is topped up and an AC supply is present. If the mains electricity does fail, the device switches over to the battery's power, so equipment and processes keep running. This uninterruptible supply has alarm functions, alerting you to changes in input, output and battery status. An external on-and-off feature enables you to remotely operate the battery.
Features & Benefits
• Reinforced insulation and overvoltage, short-circuit and reverse-polarity protections safeguard against faults
• Works in temperatures between -25°C and +70°C to handle industrial plants and factory environments
• Works in temperatures between -25°C and +70°C to handle industrial plants and factory environments
Applications
• Industrial automation
• Transport industry
• Telecommunications networks
• Transport industry
• Telecommunications networks
How can I be sure my battery isn't overcharged?
The DIN rail power supply is fitted with a temperature sensor. This lets it automatically tweak voltages to control the end of charging. It also has deep discharge protection to optimise your battery's lifespan.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114mm |
Width | 120mm |
Depth | 100mm |
Series | TSPC-UPS |
Hazardous Area Certification | ATEX |
Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Mounting Type | DIN Rail Mount |
Efficiency | 91% |
MTBF | 1100000h |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |
Load Regulation | 1% |
Related links
- TRACOPOWER TSPC Switch Mode DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TSPC DIN Rail Power Supply 100 → 240 V ac ac Input 10A
- TRACOPOWER TSPC DIN Rail Power Supply 100 → 240 V ac ac Input 6.6A
- TRACOPOWER TSPC Switch Mode DIN Rail Power Supply 24V dc dc Output 480W
- TRACOPOWER TSPC DIN Rail Power Supply 12V dc dc Output 50W
- TRACOPOWER TSPC Switch Mode DIN Rail Power Supply 24V dc dc Output 80W
- TRACOPOWER TSPC DIN Rail Power Supply 100 → 240 V ac ac Input 5A
- TRACOPOWER TSPC DIN Rail Power Supply 24V dc dc Output, 2.1A Output