TDK-Lambda DRB120/240-3 DIN Rail Power Supply, 350 → 575V ac ac Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 283-1787
- Distrelec Article No.:
- 303-60-350
- Mfr. Part No.:
- DRB240-48-3-A0
- Brand:
- TDK-Lambda
Subtotal (1 unit)**
$436.45
(exc. GST)
$480.09
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $436.45 |
**price indicative
- RS Stock No.:
- 283-1787
- Distrelec Article No.:
- 303-60-350
- Mfr. Part No.:
- DRB240-48-3-A0
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRB120/240-3 | |
AC or DC Input Voltage | ac | |
Input Voltage | 350 → 575V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 5A | |
Power Rating | 240W | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRB120/240-3 | ||
AC or DC Input Voltage ac | ||
Input Voltage 350 → 575V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Power Rating 240W | ||
Related links
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 48V dc dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 120W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 12V dc dc Output 120W
- TDK-Lambda DRB DIN Rail Power Supply 48V dc Output 240W
- TDK-Lambda DPP120 - 960 DIN Rail Power Supply 48V dc Output 240W
- TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TDK-Lambda DRB DIN Rail Power Supply 48V dc Output 480W