TDK-Lambda DRB120/240-3 DIN Rail Power Supply, 350 → 575V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 283-1782
- Distrelec Article No.:
- 303-60-346
- Mfr. Part No.:
- DRB120-24-3-A0
- Brand:
- TDK-Lambda
Subtotal (1 unit)**
$251.31
(exc. GST)
$276.44
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $251.31 |
**price indicative
- RS Stock No.:
- 283-1782
- Distrelec Article No.:
- 303-60-346
- Mfr. Part No.:
- DRB120-24-3-A0
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRB120/240-3 | |
AC or DC Input Voltage | ac | |
Input Voltage | 350 → 575V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 5A | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRB120/240-3 | ||
AC or DC Input Voltage ac | ||
Input Voltage 350 → 575V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips