Delta Electronics DRF-120W Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A

Subtotal (1 unit)*

$130.98

(exc. GST)

$144.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$130.98

*price indicative

RS Stock No.:
281-2511
Mfr. Part No.:
DRF-48V120W1GBA
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Series

DRF-120W

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Height

123.6mm

Width

30mm

Depth

116.8mm

Mounting Type

DIN Rail Mount

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Electronics DIN rail industrial power supply features high power density and high efficiency. The Series offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments.

Universal AC input voltage range
Built-in constant current circuit for charging applications
Full load operating temperature up to 60°C
Ultra-Slim design
Long life electrolytic capacitor
Conformal coating on PCBAs to protect against common dust and pollutants

Related links