WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac Input, 12V dc dc Output, 4A Output, 48W
- RS Stock No.:
- 279-4067
- Distrelec Article No.:
- 301-19-382
- Mfr. Part No.:
- 787-1011
- Brand:
- WAGO
Subtotal (1 unit)**
$235.75
(exc. GST)
$259.33
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $235.75 |
**price indicative
- RS Stock No.:
- 279-4067
- Distrelec Article No.:
- 301-19-382
- Mfr. Part No.:
- 787-1011
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 4A | |
Height | 89mm | |
Width | 72mm | |
Depth | 59mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 4A | ||
Height 89mm | ||
Width 72mm | ||
Depth 59mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle