WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac Input, 24V dc dc Output, 4A Output, 96W
- RS Stock No.:
- 279-4076
- Mfr. Part No.:
- 787-1616
- Brand:
- WAGO
Subtotal (1 unit)**
$411.78
(exc. GST)
$452.96
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $411.78 |
**price indicative
- RS Stock No.:
- 279-4076
- Mfr. Part No.:
- 787-1616
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 4A | |
Power Rating | 96W | |
Height | 90mm | |
Width | 52mm | |
Depth | 119.5mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 4A | ||
Power Rating 96W | ||
Height 90mm | ||
Width 52mm | ||
Depth 119.5mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 4A Output, 96W
- WAGO 787 Switched Mode DIN Rail Power Supply 12V dc dc Output 48W
- WAGO DIN Rail Power Supply 48V dc 96W
- Siemens LOGO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- Siemens SIPLUS LOGO Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 96W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 100W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 60W