Recently searched

    Siemens SIPLUS LOGO Switched Mode DIN Rail Power Supply, 100V ac ac Input, 24V dc dc Output, 4A Output, 96W

    Subtotal (1 unit)**

    $611.39

    (exc. GST)

    $672.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$611.39

    **price indicative

    RS Stock No.:
    254-0432
    Mfr. Part No.:
    6AG13336SB007AY0
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    SIPLUS LOGO

    Type

    Switched Mode

    AC or DC Input Voltage

    ac

    Input Voltage

    100 V ac → 240V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    4A

    Power Rating

    96W

    Depth

    53mm

    Width

    72mm

    Height

    90mm

    Mounting Type

    DIN Rail Mount

    Related links