ELC ALE Linear Power Supply DIN Rail Power Supply, 230V → 440V ac ac Input, 24 → 48V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 244-1470
- Mfr. Part No.:
- ALE244810
- Brand:
- ELC
Subtotal (1 unit)**
$756.45
(exc. GST)
$832.09
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $756.45 |
**price indicative
Related links
- Schneider Electric Modicon Power Supply Switched Mode Power Supply...
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply 24V dc dc Output 240W
- PULS CS DIN Rail Power Supply 24V dc Output 240W
- PULS DIMENSION DIN Rail Power Supply 24V dc dc Output 240W
- PULS PIANO Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply...