Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 239-3639
- Mfr. Part No.:
- 1096432
- Brand:
- Phoenix Contact
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$259.64
(exc. GST)
$285.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $259.64 |
- RS Stock No.:
- 239-3639
- Mfr. Part No.:
- 1096432
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Phoenix Contact UNO POWER Series PSU, 10A Output Current - 1096432
This power supply unit from Phoenix Contact offers a reliable and efficient solution for industrial applications. With an input voltage range of 100-240V AC and an output voltage of 24V DC at 10A, it ensures a stable power supply for various devices. The compact design and robust construction make it suitable for a wide range of environments, from outdoor installations to industrial settings.
Features & Benefits
• Wide input voltage range of 100-240V AC for flexibility in power supply options
• Output voltage of 24V DC at 10A ensures consistent power delivery
• High degree of efficiency (up to 92%) saves energy and reduces costs
• Outdoor installation possible with a wide temperature range of -25°C to +70°C
• Floating DC OK relay contact enables simple output voltage monitoring
• Short-circuit-proof and no-load proof for enhanced safety and reliability
• Output voltage of 24V DC at 10A ensures consistent power delivery
• High degree of efficiency (up to 92%) saves energy and reduces costs
• Outdoor installation possible with a wide temperature range of -25°C to +70°C
• Floating DC OK relay contact enables simple output voltage monitoring
• Short-circuit-proof and no-load proof for enhanced safety and reliability
Applications
• Suitable for DIN rail mounting in industrial automation systems
• Ideal for use in control panels, machinery, and equipment requiring a 24V DC power supply
• Ideal for use in control panels, machinery, and equipment requiring a 24V DC power supply
Can it be used in outdoor applications?
It is designed for outdoor installations with a wide temperature range of -25°C to +70°C.
Will it provide stable power output for industrial machinery?
Yes, the power supply unit offers a stable output voltage of 24V DC at 10A for industrial applications.
Is it suitable for use in control panels?
Yes, the PSU is ideal for control panels and automation systems requiring a 24V DC power supply.
Specifications
Attribute | Value |
---|---|
Series | UNO POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Height | 130mm |
Depth | 129mm |
Width | 45mm |
Mounting Type | DIN Rail |
Minimum Temperature | -25°C |
Model | UNO2-PS/1AC/24DC/240W |
Efficiency | 94% |
Ripple And Noise | 50mV Pk-Pk |
MTBF | 1219000h |
Maximum Temperature | +70°C |
Standards Met | CE |
Related links
- Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac...
- Phoenix Contact UNO POWER Switched Mode PSU, 100 → 240V ac ac...
- Phoenix Contact UNO POWER Switch Mode PSU, 100 → 240V ac ac Input,...
- Omron S8AS Switched Mode PSU, 100V ac ac Input, 24V dc dc Output,...
- Siemens SIMATIC Switched Mode PSU, 170 → 264V ac ac Input, 24V dc...
- Phoenix Contact UNO POWER Switched Mode PSU, 85 → 264V ac ac...
- Omron S8VK-X Switched Mode DIN Rail Power Supply, 100 → 240V ac ac...
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V...