- RS Stock No.:
- 237-3171
- Mfr. Part No.:
- 1SVR427060R2000 CP-B 24/20.0
- Brand:
- ABB
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,975.93
(exc. GST)
$5,473.52
(inc. GST)
Units | Per unit |
1 + | $4,975.93 |
- RS Stock No.:
- 237-3171
- Mfr. Part No.:
- 1SVR427060R2000 CP-B 24/20.0
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB CP-B is the buffer module have 1 number of phase. The input voltage of the module is the 24 V dc and output voltage also 24 V dc. The output power of the module is the 480 W.
Degree of protection for terminal is IP20
Ambient temperature for operation is -40 to +60 °C
Ambient temperature for operation is -40 to +60 °C
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24V dc |
Height | 198mm |
Width | 84mm |
Depth | 216mm |
Series | CP |
Mounting Type | DIN Rail Mount |
Related links
- ABB CP-E Switch Mode DIN Rail Power Supply dc Input
- ABB CP-T Switch Mode DIN Rail Power Supply dc Input, 24V dc dc
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 4.2A Output
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 1.3A Output
- ABB CP-D Switch Mode DIN Rail Power Supply dc Input
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- ABB CP-T Switch Mode DIN Rail Power Supply dc Input 10A Output, 240W
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 420mA Output