- RS Stock No.:
- 231-9524
- Mfr. Part No.:
- 1SVR427043R0100 CP-D 24VDC/1.32A
- Brand:
- ABB
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.96
(exc. GST)
$138.56
(inc. GST)
Units | Per unit |
1 + | $125.96 |
- RS Stock No.:
- 231-9524
- Mfr. Part No.:
- 1SVR427043R0100 CP-D 24VDC/1.32A
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ABB CP-D series of modular power supply units in MDRC design is ideally suited for installation in distribution panels. It offers output voltages of 24 V DC at output currents of 1.3 A. It has LEDs for the indication of operational states.
High thermal efficiency
Low power and heat dissipation
Hiccup output characteristic
Low power and heat dissipation
Hiccup output characteristic
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Height | 91mm |
Width | 53mm |
Depth | 57.5mm |
Series | CP-D |
Mounting Type | DIN Rail Mount |
Related links
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 4.2A Output
- ABB CP DIN Rail Power Supply 12V dc dc Output, 2.1A Output
- ABB CP-D Switch Mode DIN Rail Power Supply dc Input
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- ABB CP DIN Rail Power Supply 24V dc dc Output, 20A Output
- ABB CP DIN Rail Power Supply ac Input 620mA Output
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 420mA Output
- ABB CP DIN Rail Power Supply 48V dc dc Output, 5A Output