Recently searched

    ABB SV/S DIN Rail Power Supply, 100 → 240V ac ac Input, 30V dc dc Output, 320mA Output

    Subtotal (1 unit)**

    $729.81

    (exc. GST)

    $802.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$729.81

    **price indicative

    RS Stock No.:
    231-9595
    Mfr. Part No.:
    2CDG110166R0011 SV/S30.320.1.1
    Brand:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Series

    SV/S

    AC or DC Input Voltage

    ac

    Input Voltage

    100 → 240V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    30V dc

    Output Current

    320mA

    Height

    90mm

    Width

    72mm

    Depth

    64.5mm

    Mounting Type

    DIN Rail Mount

    Related links