RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc Output,
- RS Stock No.:
- 190-4196
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.55
(exc. GST)
$57.81
(inc. GST)
Units | Per unit |
1 - 9 | $52.55 |
10 - 49 | $51.24 |
50 + | $42.17 |
- RS Stock No.:
- 190-4196
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 12 V Output Voltage, 4.5 A Output
Need to convert currents from AC to DC in order to charge a DC appliance? This compact power supply is adjustable between 10.8 and 13.8 V DC to suit the device you're operating. You can easily mount it on a DIN (Deutsches Institut für Normung)rail and it's highly immune to noise, which means it works well in loud settings.
For energy efficiency, the unit uses minimal power when in standby mode. Thanks to its light weight, it's easy to shift between sites. Its minimal ripple and noise effect of 120 mV means it won't damage any sensitive kit stored nearby.
This device is highly reliable with a mean time between failures (MTBF) of over 300,000 hours. It also comes with short-circuit, overcurrent and overvoltage protection to keep you safe.
For energy efficiency, the unit uses minimal power when in standby mode. Thanks to its light weight, it's easy to shift between sites. Its minimal ripple and noise effect of 120 mV means it won't damage any sensitive kit stored nearby.
This device is highly reliable with a mean time between failures (MTBF) of over 300,000 hours. It also comes with short-circuit, overcurrent and overvoltage protection to keep you safe.
Features and Benefits
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Typical load regulation of ±1.5%
• Output voltage of 12 V
• Output current of 4.5 A
• Single output
• Height of 58 mm
• Depth of 52 mm
• Power rating of 54 W
• Typical efficiency of 88%
• Operating temperature range of -40°C to +70°C
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
• Typical load regulation of ±1.5%
• Output voltage of 12 V
• Output current of 4.5 A
• Single output
• Height of 58 mm
• Depth of 52 mm
• Power rating of 54 W
• Typical efficiency of 88%
• Operating temperature range of -40°C to +70°C
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 4.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 54W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 52mm |
Efficiency | 88 (Typ.)% |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1.5 (Typ.)% |
Output Voltage Adjustment Range | 10.8 → 13.8V |
Maximum Temperature | +70°C |
MTBF | >300000h |
Ripple And Noise | 120mV |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Related links
- Chinfa Battery Charger DIN Rail Power Supply 13.6V dc dc Output 61W
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 12V dc dc Output 54W
- PULS MiniLine MLY DIN Rail Power Supply 12V dc dc Output 54W
- Omron S8VK-X Switch Mode DIN Rail Power Supply dc Input 4.5A Output, 60W
- RS PRO DIN Rail Power Supply 12V dc dc Output 54W
- PULS MiniLine MLY Switch Mode DIN Rail Power Supply 12V dc dc Output 54W
- Chinfa AMR4 Switch Mode DIN Rail Power Supply 12V dc dc Output 54W
- TRACOPOWER TBL Switch Mode DIN Rail Power Supply 12V dc dc Output 54W