RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output,
- RS Stock No.:
- 190-4193
- Brand:
- RS PRO
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$41.97
(exc. GST)
$46.17
(inc. GST)
Units | Per unit |
1 - 9 | $41.97 |
10 - 49 | $40.96 |
50 + | $33.68 |
- RS Stock No.:
- 190-4193
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 24 V Output Voltage, 1.5 A Output
This DIN (Deutsches Institut für Normung) rail power supply from RS PRO converts currents from AC to DC in order to charge DC-compatible devices. You can also use it to power equipment needing variable DC current as the output is adjustable between 21.6 and 29 V. It's highly immune to noise, so it's fine to use in loud environments like workshops.
The unit comes with protection against short-circuits, overcurrent and overvoltage to safeguard you when operating it. It's also very reliable with a mean time between failures (MTBF) of 300,000 hours.
The power supply is also compact so you can use it in smaller spaces and it has a low ripple and noise effect of 150 mV, meaning it won't damage sensitive equipment.
The unit comes with protection against short-circuits, overcurrent and overvoltage to safeguard you when operating it. It's also very reliable with a mean time between failures (MTBF) of 300,000 hours.
The power supply is also compact so you can use it in smaller spaces and it has a low ripple and noise effect of 150 mV, meaning it won't damage sensitive equipment.
Features and Benefits
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage of 24 V DC
• Output current of 1.5 A
• Operating temperature range of -40°C to +70°C
• Typical efficiency of 89%
• Power rating of 36 W
• Typical load regulation of ±1.5%
• Height of 58 mm
• Depth of 35 mm
• DIN rail mounting
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
• Output voltage of 24 V DC
• Output current of 1.5 A
• Operating temperature range of -40°C to +70°C
• Typical efficiency of 89%
• Power rating of 36 W
• Typical load regulation of ±1.5%
• Height of 58 mm
• Depth of 35 mm
• DIN rail mounting
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 36W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 35mm |
MTBF | >300000h |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1.5 (Typ.)% |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 21.6 → 29V |
Efficiency | 89 (Typ.)% |
Ripple And Noise | 150mV |
Minimum Temperature | -40°C |
Related links
- RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
- Siemens SIRIUS DIN Rail Power Supply 24V dc dc Output 0.036kW
- Chinfa DRA18 DIN Rail Power Supply 12V dc dc Output 18W
- Chinfa AMR1 DIN Rail Power Supply 5V dc dc Output 7.5W
- RS PRO 36W Plug-In AC/DC Adapter 24V dc Output, 1.5A Output
- RS PRO Switch Mode DIN Rail Power Supply 48V dc dc Output 70W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 36W
- Comatec PSM2 DIN Rail Power Supply 12V dc dc Output 18W