Chinfa AMR1 DIN Rail Power Supply, 230V ac ac Input, 5V dc dc Output, 1.5A Output, 7.5W
- RS Stock No.:
- 896-2221
- Mfr. Part No.:
- AMR1-05
- Brand:
- Chinfa
1 In AU stock for next working day delivery
611 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.52
(exc. GST)
$65.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $59.52 |
5 + | $48.99 |
- RS Stock No.:
- 896-2221
- Mfr. Part No.:
- AMR1-05
- Brand:
- Chinfa
Technical data sheets
Legislation and Compliance
Product Details
CHINFA DIN Rail Power Supply
The CHINFA DIN Rail AMR1 series power supply has a universal input voltage ranging between 90VAC and 264VAC and 120VDC and 370VDC. This is a cost-effective power supply that is specifically designed with uncompromised quality and reliability for high-performance. Its rated output current is 1.5A at 5VDC output voltage.
Features and Benefits
High efficiency of 75%
Internal input filter
MTBF is 901000 hours
Operating temperature ranging between -40°C and 71°C
Power rating is up to 7.5W
Regulated outputs
Ripple factor and noise is 50mV
Short circuit protection
Internal input filter
MTBF is 901000 hours
Operating temperature ranging between -40°C and 71°C
Power rating is up to 7.5W
Regulated outputs
Ripple factor and noise is 50mV
Short circuit protection
Applications
Building control systems
Electromagnetic drives
Factory automation
Industrial controls
Instrumentation
Electromagnetic drives
Factory automation
Industrial controls
Instrumentation
Certifications
CE certified
cUL
TUV
UL approved
cUL
TUV
UL approved
Specifications
Attribute | Value |
---|---|
Series | AMR1 |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 5V dc |
Output Current | 1.5A |
Power Rating | 7.5W |
Number of Outputs | 1 |
Height | 91mm |
Width | 18mm |
Depth | 57mm |
Minimum Temperature | -40°C |
Ripple And Noise | 50mV |
Mounting Type | DIN Rail Mount |
Standards Met | EN 55032, EN 62368-1, UL 62368-1, UL508 |
Maximum Temperature | +71°C |
Special Features | Internal Input Filter |
MTBF | 901000h |
Related links
- Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input,...
- Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input,...
- Omron S82S Switch Mode DIN Rail Power Supply, 100V dc Input, 240V...
- RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 48V dc dc...
- Comatec PSC DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Omron S82S Switched Mode DIN Rail Power Supply, 5V dc, 1.5A Output, 7.5W
- Chinfa AMR2 DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc...
- Chinfa DRA18 DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc...