MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 15V dc, 2 A Output DC 30 W
- RS Stock No.:
- 145-7866
- Distrelec Article No.:
- 301-34-161
- Mfr. Part No.:
- HDR-30-15
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.45
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 17 August 2026
- Plus 40 unit(s) shipping from 17 August 2026
- Plus 192 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.45 |
| 5 - 9 | $36.90 |
| 10 + | $35.83 |
*price indicative
- RS Stock No.:
- 145-7866
- Distrelec Article No.:
- 301-34-161
- Mfr. Part No.:
- HDR-30-15
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | Ultra Slim | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Sub Type | Switched Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 30W | |
| Output Current | 2A | |
| Minimum Operating Temperature | -30°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Depth | 54.5mm | |
| Standards/Approvals | TUV EN 609501, UL, RoHS | |
| Hazardous Area Certification | No | |
| Width | 54.5mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series Ultra Slim | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 15V dc | ||
Sub Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 30W | ||
Output Current 2A | ||
Minimum Operating Temperature -30°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Depth 54.5mm | ||
Standards/Approvals TUV EN 609501, UL, RoHS | ||
Hazardous Area Certification No | ||
Width 54.5mm | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 85V ac | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
Mean Well HDR Series DIN Rail Power Supply
The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.
Features and Benefits
• Stepped shape plastic housing;• Full range input;• Compact size;• Isolation Class II;• Can be ssembled on an industrial DIN Rail TS-35/7.5 or 15;• DC output voltage adjustable;• No load power consumption <0.3 W
Product Application Information
• Industrial control systems;• Building automation;• Factory automation;• Electro-mechanical apparatus;• Household control system
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.;Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.;Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.;Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.;Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.;Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.;Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Mean Well
Note
Available on EPLAN.
Standards
UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1
Related links
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 3 A Output DC 15 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 2 A Output DC 24 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 1.5 A Output DC 36 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 1 A Output DC 15 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 750 mA Output DC 36 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 6.5 A Output DC 97.5 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 6.13 A Output DC 92 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 2.4 A Output DC 12 W
