XP Power DSR120 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W
- RS Stock No.:
- 177-4599
- Mfr. Part No.:
- DSR120PS48
- Brand:
- XP Power
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.48
(exc. GST)
$141.33
(inc. GST)
Units | Per unit |
1 - 9 | $128.48 |
10 - 49 | $124.45 |
50 + | $119.04 |
- RS Stock No.:
- 177-4599
- Mfr. Part No.:
- DSR120PS48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra Slim Design - 32 mm
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C (24V/48V)
High Efficiency - Up to 92%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C (24V/48V)
High Efficiency - Up to 92%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 32mm |
Depth | 119mm |
Series | DSR120 |
Minimum Temperature | -25°C |
MTBF | 300kh |
Ripple And Noise | 240mV Pk-Pk |
Standards Met | CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950 |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | ±1% |
Related links
- Schneider Electric Converter Module DIN Rail Power Supply 6A Output, 30W
- Lovato PSLR DIN Rail Power Supply 20A Output
- PR Electronics DIN Rail Power Supply, 4A Output
- XP Power DSR120 DIN Rail Power Supply 24V dc dc Output 120W
- Phoenix Contact QUINT POWER DIN Rail Power Supply 20A Output, 541VA
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies