Phoenix Contact QUINT4-PS/1AC/48DC/10 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc
- RS Stock No.:
- 174-5885
- Mfr. Part No.:
- 2904611
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$976.75
(exc. GST)
$1,074.43
(inc. GST)
Units | Per unit |
1 + | $976.75 |
- RS Stock No.:
- 174-5885
- Mfr. Part No.:
- 2904611
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
Phoenix Contact Switch Mode DIN Rail PSU, 480W Power Rating, 10A Output Current - QUINT4-PS/1AC/48DC/10 - 2904611
This high-performance power supply unit from Phoenix Contact is ideal for use in the automotive or process industries. It has a dynamic boost system that provides extra power of up to 200% of the normal current for five seconds, which is crucial for starting up large loads. The NFC (near-field communication) interface ensures that specific signalling thresholds and characteristic curves can be adjusted to, making this a versatile choice.
To avoid system downtime, a built-in active function monitoring system allows the unit to detect when errors occur. As it features SFB (selective fuse breaking), you can rely on it for uninterrupted power. A high MTBF (mean time between failures) of over 1 million hours reflects this dependability.
The hard-wearing unit comes with an IP20 (ingress protection) rating, meaning it's touch-proof and resistant to dust or objects over 12mm in size. You can mount it on a standard DIN rail, so installation is straightforward.
To avoid system downtime, a built-in active function monitoring system allows the unit to detect when errors occur. As it features SFB (selective fuse breaking), you can rely on it for uninterrupted power. A high MTBF (mean time between failures) of over 1 million hours reflects this dependability.
The hard-wearing unit comes with an IP20 (ingress protection) rating, meaning it's touch-proof and resistant to dust or objects over 12mm in size. You can mount it on a standard DIN rail, so installation is straightforward.
• Operating temperature range of -40°C to +70°C for safe industrial use
• Typical 95% efficiency means minimal power loss
• Space-saving dimensions of 130 (H) x 70 (W) x 125mm (D)
• Transient surge protection and dynamic monitoring of systems for reliability
• Typical 95% efficiency means minimal power loss
• Space-saving dimensions of 130 (H) x 70 (W) x 125mm (D)
• Transient surge protection and dynamic monitoring of systems for reliability
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240 V ac / 110 → 250V dc |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 70mm |
Depth | 125mm |
Series | QUINT4-PS/1AC/48DC/10 |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Special Features | Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface |
Output Voltage Adjustment Range | 48 → 56V |
MTBF | 1100000 h @25 °C, 317000 h @ 60 °C, 676000 h @ 40 °C |
Ripple And Noise | 70mV Pk-Pk |
Efficiency | 95% |
Hazardous Area Certification | Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D |
Standards Met | cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised |
Related links
- MEAN WELL EDR Switch Mode DIN Rail Power Supply 48V dc dc Output 120W
- RS PRO Switch Mode DIN Rail Power Supply 48V dc dc Output 120W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 600W
- Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply
- TRACOPOWER TIB 120 DIN Rail Power Supply 48V dc dc Output 120W
- MEAN WELL MDR Switch Mode DIN Rail Power Supply 48V dc dc Output 100W
- Phoenix Contact QUINT4-PS/1AC/24DC/1.3/SC Switch Mode DIN Rail...
- TRACOPOWER TPC DIN Rail Power Supply dc Input 1.7A