Better World
Schneider Electric Extended Battery Module Battery Module, 24V dc dc Input, 24V dc dc Output, 20A Output
- RS Stock No.:
- 482-837
- Mfr. Part No.:
- ABL8BPK24A03
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$636.10
(exc. GST)
$699.71
(inc. GST)
Units | Per unit |
1 + | $636.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 482-837
- Mfr. Part No.:
- ABL8BPK24A03
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
ABL 8BBU battery control modules and ABL 8BPK battery
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 Vdc.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.
Schneider Electric Battery Module, Includes Automotive Fuse, Screw Terminals - Phaseo Series - ABL8BPK24A03
Maintaining your industrial power supply through outages is easy as pie with the help of this battery module from Schneider Electric. Its generous capacity of 3.2Ah helps it provide continuous power for long-term backups. This means it can easily bridge the gap through blackouts lasting longer than a few seconds. The product's industry-standard 24V DC-rated voltage also makes it a smart choice when it comes to integrating with your industrial control networks. As it's designed to suit UPS units in Schneider Electric's Modicon series, finding a component to link it with is a breeze.
Features & Benefits
• LED diagnostics for effective troubleshooting power and operating status
• Fitted with a 20A automotive fuse to protect against overload and short-circuit faults
• Screw terminals for reliable electrical connections
• Adaptable unit suits any wire size between 0.5 and 10mm² (20 and 8 AWG) for versatility
• Fitted with a 20A automotive fuse to protect against overload and short-circuit faults
• Screw terminals for reliable electrical connections
• Adaptable unit suits any wire size between 0.5 and 10mm² (20 and 8 AWG) for versatility
Applications
• Production lines
• Robotics systems
• Industrial testing and measurement devices
• Robotics systems
• Industrial testing and measurement devices
How do I mount this device?
This module's a piece of cake to mount without any tools, thanks to its quick and simple snap-on DIN rail mounting mechanism. All you need is a standard 35mm rail.
Specifications
Attribute | Value |
---|---|
Type | Extended Battery Module |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24V dc |
Number of Outputs | 1 |
Height | 138.5mm |
Width | 131mm |
Depth | 184mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Minimum Temperature | 0°C |
Special Features | Overvoltage and Short Circuit Protection |
Maximum Temperature | +40°C |
Standards Met | CE |
Related links
- Weidmüller Battery Module, for use with DC UPS
- Siemens Battery Module 6EP4134 Series
- Weidmüller Battery Module, for use with Power Supplies
- Weidmüller Battery Module, for use with PROeco Power Supplies
- PULS Rechargeable Battery Module, for use with UB
- TRACOPOWER TSP Battery Module Dual Redundancy Module 48 → 56 V dc...
- TRACOPOWER TSP-BCM Battery Module UPS Control Unit 24V dc dc Output 360W
- Weidmuller Battery Module, for use with Power Supplies