Cosel Embedded Switch Mode Power Supply (SMPS), ADA600F-48, 48V dc, 12.5A, 600W, 1 Output, 120 → 350 V dc, 85
- RS Stock No.:
- 328-153
- Mfr. Part No.:
- ADA600F-48
- Brand:
- Cosel
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$573.78
(exc. GST)
$631.16
(inc. GST)
Units | Per unit |
1 - 5 | $573.78 |
6 + | $554.28 |
- RS Stock No.:
- 328-153
- Mfr. Part No.:
- ADA600F-48
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel 600-1000 ADA Series Switch Mode Power Supplies
Cosel ADA switch mode power supplies (SMPS) have been designed for the commercial market. Available with a rated output of 600 W to 1000 W, the ADA series offers a durable, high-quality solution featuring high power and peak power. With a universal rated input voltage of AC85 - 264 V 1Φ, these SMPS are incredibly versatile. The series features output voltage options of 24 V, 30 V, 36 V or 48 V.
Features and Benefits:
Green LED operating indicator
Current monitor
Harmonic attenuator that complies with IEC61000-3-2
Optional power up with fan
Parallel master/slave and N+1 redundant operation
Power Factor Correction
Optional alarms
Optional remote ON/OFF
Optional 35mm DIN Rail
Forced air or convection cooling method
-10 °C to +71 °C, 20% RH to 90% RH (Non-condensing)
Terminal block terminations
Product Applications:
Suitable applications include lab analysing equipment, motors, routers, lasers, printers and LED signs.
Note
The rated load current depends on whether convection cooling or forced air is used. Please refer to the derating curve.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 12.5A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Width | 65mm |
Depth | 127mm |
Series | ADA600F |
Efficiency | 86.0 → 89.0% |
Minimum Temperature | -10°C |
Weight | 1.5kg |
Maximum Temperature | +71°C |
Related links
- Hammers
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cosel Embedded Switch Mode Power Supply (SMPS) 24V dc 600W 120 →...