Phoenix Contact Vented Enclosure Type ME-PLC 40 DEV-KIT KMGY Series , 180 x 40 x 145mm, Polycarbonate DIN Rail
- RS Stock No.:
- 909-3294
- Mfr. Part No.:
- 2202526
- Brand:
- Phoenix Contact
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$196.23
(exc. GST)
$215.85
(inc. GST)
Units | Per unit |
1 + | $196.23 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 909-3294
- Mfr. Part No.:
- 2202526
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact DEV-KIT ME-PLC
The DEV-KIT ME-PLC is a DIN rail mountable electronic housing kit which is supplied with all the parts needed to assemble an enclosure ready for your electronics. It is ideal for prototyping or small production builds.
Features and Benefits
Large housing with overall width of 40 mm for PCB with up to 15,000 mm2 assembly area
Plug-in front connection technology
Light grey colour
Polycarbonate housing material
Flammability rating UL 94 V0
RoHS compliant
Plug-in front connection technology
Light grey colour
Polycarbonate housing material
Flammability rating UL 94 V0
RoHS compliant
Supplied with
1 x ME-PLC 40 mm housing and pluggable connection technology (36 positions).
Specifications
Attribute | Value |
---|---|
Enclosure Type | Vented |
Body Material | Polycarbonate |
Length | 180mm |
Dimensions | 180 x 40 x 145mm |
Width | 40mm |
Height | 145mm |
Colour | Light Grey |
Series | ME-PLC 40 DEV-KIT KMGY |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Special Features | Plug-In Front Connection Technology |
Terminal Type | PCB |
Standards Met | UL 94V-0 |