Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G U-U1KMGY Series , 99 x 17.5 x 114.5mm, Polyamide
- RS Stock No.:
- 858-6561
- Mfr. Part No.:
- 2713515
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Box of 10
$255.34
(exc. GST)
$280.87
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $255.34 | $25.534 |
*price indicative
- RS Stock No.:
- 858-6561
- Mfr. Part No.:
- 2713515
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 17.5 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Width | 17.5mm |
Dimensions | 99 x 17.5 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 3 |
Colour | Grey |
Series | ME MAX 17.5 G U-U1KMGY |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 U-U1...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 G...
- Phoenix Contact Electronic Housing Enclosure Type ME MAX 17.5 2-2...