Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY VPE1 Series , 99 x 22.5 x 114.5mm, Polyamide
- RS Stock No.:
- 858-6546
- Mfr. Part No.:
- 2201546
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.49
(exc. GST)
$22.54
(inc. GST)
Units | Per unit |
1 + | $20.49 |
- RS Stock No.:
- 858-6546
- Mfr. Part No.:
- 2201546
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, with vents, width: 22.5 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Item is from the ME-MAX product range
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Width | 22.5mm |
Dimensions | 99 x 22.5 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 12 |
Colour | Grey |
Series | ME MAX 22.5 3-U1 KMGY VPE1 |
Related links
- RS PRO DIN Rail PID Temperature Controller 2 Output Relay 24 V...
- RS PRO DIN Rail PID Temperature Controller 3 Output Changeover...
- Phoenix Contact Vented Enclosure Type ME MAX 22.5 2-2 DEV-KIT KMGY...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5-F G...
- Entrelec EBP Enclosure Type Polyamide DIN RAIL Enclosure Box
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 SF G...
- RS PRO DIN Rail PID Temperature Controller 3 Output Relay SSR, 24...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 3-3...