Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 G 2-2 KMGY Series , 99 x 67.5 x 114.5mm, Polyamide
- RS Stock No.:
- 858-6408
- Mfr. Part No.:
- 2200525
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) 1 Box of 10
$372.14
(exc. GST)
$409.35
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $372.14 | $37.214 |
*price indicative
- RS Stock No.:
- 858-6408
- Mfr. Part No.:
- 2200525
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 67.5 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Dimensions | 99 x 67.5 x 114.5mm |
Width | 67.5mm |
Height | 114.5mm |
Colour | Grey |
Series | ME MAX 67.5 G 2-2 KMGY |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 2-2...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 3-3...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 U-U1...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 2-2...