CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm
- RS Stock No.:
- 749-5913
- Mfr. Part No.:
- CNMB/6V/2
- Brand:
- CAMDENBOSS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.46
(exc. GST)
$34.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $31.46 |
| 3 + | $29.44 |
*price indicative
- RS Stock No.:
- 749-5913
- Mfr. Part No.:
- CNMB/6V/2
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | Vented | |
| Body Material | Polycarbonate | |
| Length | 106mm | |
| Width | 58mm | |
| Maximum Terminals | 6 | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | CNMB | |
| Internal Mount Type | PCB | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type Vented | ||
Body Material Polycarbonate | ||
Length 106mm | ||
Width 58mm | ||
Maximum Terminals 6 | ||
Colour Grey | ||
IP Rating IP20 | ||
Series CNMB | ||
Internal Mount Type PCB | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.
Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Note
The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).
Contents
1 x top, 1 x base, 1 x black clip, 2 x white clip
Supplied with
Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).
Related links
- CAMDENBOSS Extended Walls Sides Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Solid Top Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series, Polycarbonate 90 mm 106 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 53 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 36 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 88 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 160 mm DIN Rail Enclosure 58mm
- CAMDENBOSS Vented Enclosure Type CNMB Series, Polycarbonate 90 mm 210 mm DIN Rail Enclosure 58mm
