Phoenix Contact Profile Enclosure Type UM-BASIC Series, Polyvinyl Chloride 127.8 mm 153.8 mm DIN Rail Enclosure

Subtotal (1 unit)*

$17.62

(exc. GST)

$19.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.62

*price indicative

RS Stock No.:
287-7654
Mfr. Part No.:
1300356
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Profile

Product Type

DIN Rail Enclosure

Body Material

Polyvinyl Chloride

DIN Rail Type

DIN Rail

Length

153.8mm

Colour

Light Grey

Series

UM-BASIC

UL Rating

V0

Internal Mount Type

DIN Rail

Height

127.8mm

Hazardous Area Certification

EFUP-E

Standards/Approvals

UL Recognised Approval ID:FILE E 240868

COO (Country of Origin):
DE
The Phoenix Contact profile housing (PVC) for DIN rail mounting, featuring dimensions compliant with DIN rail standards. Constructed from insulating PVC material, the housing itself is also made of PVC.

Flammability rating according to UL 94 V0

Operational temperature -15 to 50 °C

Related links