- RS Stock No.:
- 241-6106
- Mfr. Part No.:
- 2907114
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$30.261
(exc. GST)
$33.287
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $30.261 | $302.61 |
*price indicative |
- RS Stock No.:
- 241-6106
- Mfr. Part No.:
- 2907114
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's DIN rail housing has lower housing part with metal foot catch. Tall design with vents and width 22.6 mm, height 99 mm and depth 107.3 mm.
Colour green (6021)
PCB thickness 1.4 mm to 1.8 mm
Housing material polyamide
PCB thickness 1.4 mm to 1.8 mm
Housing material polyamide
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Housing |
Body Material | Polyamide |
Length | 107.3mm |
Related links
- RS PRO DIN Rail Enclosure Enclosure Type Polycarbonate,...
- RS PRO DIN Rail Enclosure Enclosure Type, ABS DIN Rail Enclosure
- RS PRO DIN Rail Enclosure Enclosure Type Polycarbonate DIN Rail Enclosure
- Phoenix Contact UTA 130 Series DIN Rail Adapter for Use with DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type, Polycarbonate DIN...
- Phoenix Contact Upper Housing Part Enclosure Type, Polyamide DIN...
- Entrelec DIN Rail Connector for Use with DIN Rail Component Box
- Molex Premise Networks Din Rail Enclosure Type, SPCC Rolled Steel...