Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- RS Stock No.:
- 230-1179
- Mfr. Part No.:
- 2203880
- Brand:
- Phoenix Contact
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$8.044
(exc. GST)
$8.848
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $8.044 | $80.44 |
*price indicative
- RS Stock No.:
- 230-1179
- Mfr. Part No.:
- 2203880
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact upper part of housing comes with transparent hinged cover. It has 100 x 20 x 14.35 mm (H x W x D) dimensions. It supports standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Housing Upper Part |
Body Material | Polyamide |
DIN Rail Type | Enclosure |
Length | 100mm |
Series | ICS |
Related links
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS...
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series ,...
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type EH...
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Vented Sides Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Vented Enclosure Type ME MAX 12.5 G 3-3 KMGY...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 G...
- Phoenix Contact Electronic Housing Enclosure Type ME MAX 17.5 2-2...