RS PRO CNMB/RSP Series, Polycarbonate 58 mm 106.2 mm DIN Rail Enclosure Kit 90mm
- RS Stock No.:
- 194-7595
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.08
(exc. GST)
$31.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.08 |
| 5 + | $23.94 |
*price indicative
- RS Stock No.:
- 194-7595
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure Base | |
| Length | 106.2mm | |
| Width | 90mm | |
| Maximum Terminals | 4 | |
| Colour | Light Grey | |
| Series | CNMB/RSP | |
| IP Rating | IP20 | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL94-V0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Height | 58mm | |
| Terminal Type | PCB Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure Base | ||
Length 106.2mm | ||
Width 90mm | ||
Maximum Terminals 4 | ||
Colour Light Grey | ||
Series CNMB/RSP | ||
IP Rating IP20 | ||
Internal Mount Type DIN Rail | ||
UL Rating UL94-V0 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Height 58mm | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- GB
CNMB/RSP Series DIN Rail Standard Height Module Box Kit, Size 6, Extended Walls
Introducing the CNMB/RSP series of DIN rail enclosure kits from RS PRO, a range of high quality enclosures ideal for housing and protecting internal components such as PCBs (printed circuit boards) and wires ideal for a wide range of applications including networking, IoT smart home, industrial and more.
These versatile DIN rail enclosure kits are supplied with the enclosure and various accessories including clips, covers and terminal guards, with open top, solid top, vented and extended wall kit options available. The kits feature a snap fit design, ensuring quick and easy assembly and installation. The enclosures allow for custom kitting and PCBs to be installed in up to five different positions including 3 horizontally or 2 vertically. The enclosures feature a light grey polycarbonate construction, offering a lightweight yet highly durable protective box with flame retardant properties. The base is ideal for mounting to a 35mm DIN rail or directly to a flat surface in a range of environments.
Features and benefits
• Snap fit modular design for ease of assembly and custom kitting
• Base fits 35mm DIN rail or directly to flat surface
• Moulded in light grey flame retardant polycarbonate
• Carries up to 3 PCBs horizontally or 2 vertically
• Snap fit terminal cover options for finger protection
• IP20 rating
• Open top, solid top, vented and extended wall kits are available
• Easily customised covers and terminal guards
• DIN Rail enclosure manufactured for IoT smart home and industrial applications
• Available in sizes 1-12 with a variety of options
Application
DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:
• Networking
• IoT systems
• Industrial
• Lighting
• HVAC devices
FAQs
Is there a DIN rail included?
No, the kits do not include a DIN rail, however, here at RS we offer a wide selection of DIN rails to suit your needs.
Is this waterproof?
No, this enclosure offers an IP20 rating offering protection from manual handling and average dust ingress. The enclosure should not be used in or around water as it is not waterproof.
What size DIN rail is this compatible with?
The DIN rails in this range are compatible with 35mm DIN rails or directly to a flat surface.
What is included?
Enclosure, clips, covers and terminal guards.
Please note: For size 6, 9 and 12, multiple size 3 terminal guards are supplied. For example, size 6 requires 2x size 3 guards per side. Extended wall kits do not come with terminal guards.
Related links
- RS PRO Solid Top Enclosure Type CNMB/RSP Series, Polycarbonate 58 mm 106.2 mm DIN Rail Enclosure Kit 90mm
- RS PRO Open Top Enclosure Type CNMB/RSP Series, Polycarbonate 58 mm 106.2 mm DIN Rail Enclosure Kit 90mm
- RS PRO Extended Walls Sides Enclosure Type CNMB/RSP Series, Polycarbonate 58 mm 106.2 mm DIN Rail Enclosure Kit 90mm
- RS PRO CNMB/RSP Series, Polycarbonate 58 mm 88 mm DIN Rail Enclosure Kit 90mm
- RS PRO CNMB/RSP Series, Polycarbonate 58 mm 212.1 mm DIN Rail Enclosure Kit 90mm
- RS PRO CNMB/RSP Series, Polycarbonate 58 mm 36 mm DIN Rail Enclosure Kit 90mm
- RS PRO CNMB/RSP Series, Polycarbonate 58 mm 53.4 mm DIN Rail Enclosure Kit 90mm
- RS PRO CNMB/RSP Series, Polycarbonate 58 mm 17.5 mm DIN Rail Enclosure Kit 90mm

