Recently searched

    Phoenix Contact Electronic Housing Enclosure Type UEGM-MSTB Series , 73.7 x 25 x 90.5mm, Polyamide DIN Rail Enclosure

    Bulk discount available

    Subtotal (1 unit)**

    $43.26

    (exc. GST)

    $47.59

    (inc. GST)

    Add to Basket
    Select or type quantity
    119 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$43.26
    10 - 24$42.19
    25 +$41.04

    **price indicative

    RS Stock No.:
    192-2995
    Mfr. Part No.:
    2781453
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Enclosure Type

    Electronic Housing

    Body Material

    Polyamide

    Length

    79mm

    Dimensions

    73.7 x 25 x 90.5mm

    Width

    25mm

    Height

    91mm

    Colour

    Green

    Series

    UEGM-MSTB

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Standards Met

    UL

    Related links