- RS Stock No.:
- 909-2222
- Mfr. Part No.:
- 010599 06
- Brand:
- Lumberg
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$3.60
(exc. GST)
$3.96
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $3.60 | $18.00 |
*price indicative |
- RS Stock No.:
- 909-2222
- Mfr. Part No.:
- 010599 06
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DIN Chassis Socket for Printed Circuit Boards
From Lumberg, this right-angle DIN 45322 circular connector socket is designed to be mounted on printed circuit boards, and is also suitable for locking.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | PCB Mount |
Connector Size | Standard |
Mating Type | Quick Connect |
Termination Method | Pin |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 24 V ac |
DIN Number | DIN 45322 |
Housing Material | PBT |
Contact Plating | Tin |
Maximum Operating Temperature | +80°C |
Contact Material | CuZn |
Minimum Operating Temperature | -25°C |
Related links
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 8 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Deltron 8 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 3 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 5 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 7 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount