- RS Stock No.:
- 190-2322
- Mfr. Part No.:
- T3403-400
- Brand:
- Amphenol Industrial
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 420)
$11.097
(exc. GST)
$12.207
(inc. GST)
Units | Per unit | Per Bag* |
420 - 1680 | $11.097 | $4,660.74 |
2100 + | $9.987 | $4,194.54 |
*price indicative |
- RS Stock No.:
- 190-2322
- Mfr. Part No.:
- T3403-400
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
Note
Depth of 12-way socket = 10mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 300 V ac |
Series | C 091 A |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |