- RS Stock No.:
- 619-4599
- Mfr. Part No.:
- 8941016102
- Brand:
- EMERSON – AVENTICS
5 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.58
(exc. GST)
$65.54
(inc. GST)
Units | Per unit |
1 - 5 | $59.58 |
6 - 24 | $58.31 |
25 - 49 | $56.93 |
50 + | $56.13 |
- RS Stock No.:
- 619-4599
- Mfr. Part No.:
- 8941016102
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Solenoid Valves - 740 Series
Integral flow regulators for speed control
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate
Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Related links
- EMERSON – AVENTICS Flange 1827001499
- EMERSON – AVENTICS Clevis R412027402
- EMERSON – AVENTICS Foot 1827001271
- EMERSON – AVENTICS Clevis R412027404
- EMERSON – AVENTICS Flange 1827001277
- EMERSON – AVENTICS Clevis R412027405
- EMERSON – AVENTICS 2+E with Indicator Light, 250 V Voltage
- EMERSON – AVENTICS 2+E 0 → 230 V Voltage