- RS Stock No.:
- 257-7266
- Mfr. Part No.:
- 1834484187
- Brand:
- EMERSON – AVENTICS
9 In Global stock for delivery within 10 working day(s)
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.96
(exc. GST)
$9.86
(inc. GST)
Units | Per unit |
1 + | $8.96 |
- RS Stock No.:
- 257-7266
- Mfr. Part No.:
- 1834484187
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Aventics CON-VP series valve plug connector self-assembly with green LED indicator.
With LED green
Unshielded
Unshielded
Specifications
Attribute | Value |
---|---|
Pole Format | 2+E |
Voltage Rating | 250 V |
Gender | Socket |
Indicator Light | Yes |
Related links
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121001 DIN 43650, Male DIN 43650 Solenoid Connector
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector
- Gefran DIN 43650, Female DIN 43650 Solenoid Connector
- EMERSON – AVENTICS 2+E 0 → 230 V Voltage
- Molex DIN 43650 Solenoid Connectors
- Festo DIN 43650 Solenoid Connectors
- Hirschmann DIN 43650 Solenoid Connectors