Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 48 V ac/dc Voltage
- RS Stock No.:
- 358-5447
- Mfr. Part No.:
- 935980246 RS GDML 2011 GB1 LED 48 schwarz
- Brand:
- Hirschmann
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.43
(exc. GST)
$29.07
(inc. GST)
Units | Per unit |
1 - 14 | $26.43 |
15 - 49 | $25.84 |
50 + | $24.96 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 358-5447
- Mfr. Part No.:
- 935980246 RS GDML 2011 GB1 LED 48 schwarz
- Brand:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann Solenoid Valve Connector,PG11 Cable Gland, 2A Current Rating - GDML Series - 935980246 RS GDML 2011 GB1 LED 48 schwarz
To put your pneumatic valve in touch with a pressure switch, use this solenoid valve connector from Belden Hirschmann. It's just what you need for power transmission in automated systems, as it has a varistor that puts a stop to voltage surges damaging equipment. You can count on this connector in vibrating conditions, as its central screw locks it firmly into place.
Features & Benefits
• Impact-resistant glass-filled housing for longevity in harsh conditions
• Handles cable diameters between 4.5 and 11mm, for versatility
• IP65-rated connectors are dust-tight and protected against low-pressure water jets
• Handles cable diameters between 4.5 and 11mm, for versatility
• IP65-rated connectors are dust-tight and protected against low-pressure water jets
Applications
• Machine building
• Tooling
• Equipment manufacture
• Tooling
• Equipment manufacture
Is this solenoid valve connector sensitive to electric interference?
To keep your system running reliably, the unit is immune to EMI. This means nearby electronic devices won't interfere with its performance.
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 48 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 2A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |
Related links
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 120 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A No, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V ac/dc Voltage
- Hirschmann GDML 3P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V Voltage