Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 283-8087
- Mfr. Part No.:
- 932501002 GDML 2011 LED 24 GB black
- Brand:
- Hirschmann
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.90
(exc. GST)
$36.19
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $32.90 |
15 - 49 | $32.55 |
50 + | $31.77 |
- RS Stock No.:
- 283-8087
- Mfr. Part No.:
- 932501002 GDML 2011 LED 24 GB black
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Solenoid Valve Connector, 8A Current Rating, Screw Mounting - GDML Series - 932501002 GDML 2011 LED 24 GB black
Ensure the reliable flow of power and signals to equipment like temperature sensors and pressure transducers using this solenoid valve connector from Belden's Hirschmann series. It's not affected by electromagnetic interference or voltage surges, so is dependable in demanding operating conditions. The unit comes with a centre retaining screw that enables quick infield assembly. The screw also helps to keep the connector securely in place, even in vibrating conditions, for reduced maintenance.
Features & Benefits
• Screw terminals accept bare or ferruled conductors as well as fork terminals for flexible wiring options
• Integrated LED for quick and convenient visual diagnostics
• IP65-rated connection when used with a gasket is dust-tight and protected against low-pressure water jets
• Integrated LED for quick and convenient visual diagnostics
• IP65-rated connection when used with a gasket is dust-tight and protected against low-pressure water jets
Applications
• Automated manufacturing systems
• Lifting and hoisting machinery
• Paper mills
• Lifting and hoisting machinery
• Paper mills
What material is this connector made from?
This connector has a durable PA housing that resists abrasion and corrosion.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |
Related links
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector,...