Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V ac/dc Voltage
- RS Stock No.:
- 358-5368
- Mfr. Part No.:
- 933802112 GDML 2009 RC 230 1
- Brand:
- Hirschmann
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $35.29
You pay
$30.00
(exc. GST)
$33.00
(inc. GST)
Units | Per unit |
1 - 14 | $30.00 |
15 - 49 | $28.95 |
50 + | $28.47 |
- RS Stock No.:
- 358-5368
- Mfr. Part No.:
- 933802112 GDML 2009 RC 230 1
- Brand:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann Solenoid Valve Connector, 8A Current Rating, Up To 10mOhm Contact Resistance - GDML Series - 933802112 GDML 2009 RC 230 1
Need a trusty middleman to carry control signals to your pneumatic equipment? Count on this solenoid valve connector from Belden Hirschmann. Its copper-zinc contacts are highly conductive, giving you a stable connection. The PA gland resists wear and impact, so you can count on it to protect connected cables in harsh environments.
Features & Benefits
Current rating of 8A makes it suitable for use in medium-duty applications
Integrated indicator light offers a clear indication of the unit's operating state
IP65 rating shows that it's dust-tight and resists low-pressure water jets
Immune to EMI, so you can rest assured of noise-free transmission
Integrated indicator light offers a clear indication of the unit's operating state
IP65 rating shows that it's dust-tight and resists low-pressure water jets
Immune to EMI, so you can rest assured of noise-free transmission
Applications
Water treatment facilities
Medical equipment
Process and packaging industry
Medical equipment
Process and packaging industry
What's the function of this connector's NBR gasket?
This unit's gasket blocks out dust to boost electrical safety by ensuring your system stays contamination-free.
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Nut |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
Related links
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 120 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A No, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 3P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V Voltage