Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
- RS Stock No.:
- 226-4385
- Mfr. Part No.:
- 933029106 GDME 2011 grey
- Brand:
- Hirschmann
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.29
(exc. GST)
$12.42
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $11.29 |
15 - 49 | $11.01 |
50 + | $10.43 |
- RS Stock No.:
- 226-4385
- Mfr. Part No.:
- 933029106 GDME 2011 grey
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Hirschmann GDME Solenoid Valve Connector, PG11 Cable Gland, IP65 Rated - 933029106 GDME 2011 grey
This Hirschmann solenoid valve connector provides a versatile and reliable solution for various automation and electronic applications. With a current rating of 16A and IP65 waterproof rating, it ensures durability and performance in challenging environments.
Features & Benefits
• Female DIN 43650 connector with a central nut mounting style
• Suitable for cable diameters ranging from 4.5mm to 11mm
• Central nut mounting style for easy installation and secure connection
• 2P+E pole format for efficient power distribution
• Screw down termination method for reliable electrical connections
• Suitable for cable diameters ranging from 4.5mm to 11mm
• Central nut mounting style for easy installation and secure connection
• 2P+E pole format for efficient power distribution
• Screw down termination method for reliable electrical connections
Applications
• Ideal for hydraulic, pneumatic, and electromagnetic actuators
• Suitable for use in heat engineering applications such as gas appliances and oil burner controls
• Can be used for appliances or equipment subject to vibrations like track-bound vehicles and building machinery
• Suitable for use in heat engineering applications such as gas appliances and oil burner controls
• Can be used for appliances or equipment subject to vibrations like track-bound vehicles and building machinery
Can it withstand high voltage applications?
This connector is rated for voltage up to 250V DC, making it suitable for various electrical setups.
Will it provide a secure and waterproof connection?
Yes, with an IP65 rating, it ensures protection against dust and water ingress.
Is it compatible with different cable diameters?
Yes, the connector is designed to accommodate cable diameters ranging from 4.5mm to 11mm.
Can it be used in outdoor applications?
Yes, the IP65 rating of this connector makes it suitable for outdoor installations requiring waterproof connections.
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V dc, 400 V ac |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Grey |
Current Rating | 16A |
Series | GDME |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |
Related links
- Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GDME 3P+E DIN 43650 A, Female Solenoid Valve Connector,...
- Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector,...
- Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector,...
- Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector,...