- RS Stock No.:
- 174-6431
- Mfr. Part No.:
- 121023-0629
- Brand:
- Molex
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$4.53
(exc. GST)
$4.98
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $4.53 | $453.00 |
200 - 300 | $4.438 | $443.80 |
400 + | $4.349 | $434.90 |
*price indicative |
- RS Stock No.:
- 174-6431
- Mfr. Part No.:
- 121023-0629
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground, Black Nitrile Gasket, Bulk Pack Mounted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 16A |
Series | 121023 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Brad from Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector...
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P+E DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector...