- RS Stock No.:
- 174-6416
- Mfr. Part No.:
- 121012-0107
- Brand:
- Molex
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$2.842
(exc. GST)
$3.126
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $2.842 | $1,421.00 |
2500 + | $2.558 | $1,279.00 |
*price indicative |
- RS Stock No.:
- 174-6416
- Mfr. Part No.:
- 121012-0107
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Base, Form B - Industrial, B29 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screws
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac, 300 V dc |
Mounting Type | Screw |
Colour | Black |
Current Rating | 10A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Molex 121001 DIN 43650, Male DIN 43650 Solenoid Connector
- Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121064 2P DIN 43650 DIN 43650 Solenoid Connector
- Gefran DIN 43650, Female DIN 43650 Solenoid Connector
- Molex 121012 2P DIN 43650 A DIN 43650 Solenoid Connector