Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6230
- Distrelec Article No.:
- 304-21-889
- Mfr. Part No.:
- 7000-18021-6360150
- Brand:
- Murrelektronik Limited
Bulk discount available
Price Each**
$31.23
(exc. GST)
$34.35
(inc. GST)
141 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $31.23 |
5 - 9 | $30.89 |
10 - 24 | $30.21 |
25 + | $29.28 |
**price indicative
- RS Stock No.:
- 123-6230
- Distrelec Article No.:
- 304-21-889
- Mfr. Part No.:
- 7000-18021-6360150
- Brand:
- Murrelektronik Limited
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage