Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6242
- Mfr. Part No.:
- 7000-80021-6360150
- Brand:
- Murrelektronik Limited
Price (ex. GST) Each
$37.47
(exc. GST)
$41.22
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | $37.47 |
5 - 9 | $36.13 |
10 - 24 | $34.47 |
25 + | $33.73 |
- RS Stock No.:
- 123-6242
- Mfr. Part No.:
- 7000-80021-6360150
- Brand:
- Murrelektronik Limited
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage