Harting 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-4779
- Mfr. Part No.:
- 09252306850
- Brand:
- HARTING
Price (ex. GST) Each (In a Box of 20)
$6.393
(exc. GST)
$7.032
(inc. GST)
30 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $6.393 | $127.86 |
40 - 60 | $6.281 | $125.62 |
80 + | $6.167 | $123.34 |
*price indicative
Related links
- Harting 30 Way 2.54mm Pitch 3 Row Socket
- Harting 30 Way 2.54mm Pitch 3 Row Plug
- Harting 20 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 30 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- Harting 96 Way 2.54mm Pitch 3 Row Socket