Harting 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 693-1950
- Mfr. Part No.:
- 09252306850
- Brand:
- HARTING
Bulk discount available
Price (ex. GST) Each
$6.82
(exc. GST)
$7.50
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | $6.82 |
5 - 9 | $6.70 |
10 + | $6.61 |
- RS Stock No.:
- 693-1950
- Mfr. Part No.:
- 09252306850
- Brand:
- HARTING
Related links
- Harting 30 Way 2.54mm Pitch 3 Row Socket
- Harting 30 Way 2.54mm Pitch 3 Row Plug
- Harting 20 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 30 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- Harting 64 Way 2.54mm Pitch 3 Row Socket
- Harting 96 Way 2.54mm Pitch 3 Row Socket